MBI-PC 181117 M | Multi-Box

PC enclosure, (L x W x H) 180 x 110 x 165 mm, light gray (RAL 7035), IP66, MBI-PC 181117 M

Order No.: 66H2919
EAN: 4099891610159
MPN:
MBI-PC 181117 M
0902108170
Series: MBI
MBI-PC 181117 M Multi-Box General Purpose Enclosures Image 1
MBI-PC 181117 M Multi-Box General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
33.9983 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.00 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9983 €
5 pcs.
31.9634 €
15 pcs.
30.7377 €
50 pcs.
29.3692 €
150 pcs.
28.1435 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, MBI-PC 181117 M, MULTI-BOX

This enclosure is characterised by a wide range of sizes and a systematic focus on requirements in industrial installations. Enclosure base is designed with metric pre-formed knockouts on all four sides. This can be opened for cable entries. Enclosure offers a variety of mounting points for direct fixation of components into the base.

Features

  • UV-resistant
  • Suitable for outdoor use
  • Suitable for indoor use
Technical specifications
Width 110 mm
Colour lichtgrau
Height 165 mm
Length 180 mm
Material PC
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes