MBI-PC 181317 OK | Multi-Box

PC enclosure, (L x W x H) 180 x 130 x 165 mm, light gray (RAL 7035), IP66, MBI-PC 181317 OK

Order No.: 66H3045
EAN: 4099891611415
MPN:
MBI-PC 181317 OK
0903108370
Series: MBI
Multi-Box
MBI-PC 181317 OK Multi-Box General Purpose Enclosures Image 1
MBI-PC 181317 OK Multi-Box General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
35.3073 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
35.31 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3073 €
5 pcs.
31.7730 €
10 pcs.
28.6076 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, MBI-PC 181317 OK, MULTI-BOX

This enclosure is characterised by a wide range of sizes and a systematic focus on requirements in industrial installations. Enclosure base is designed with plane side walls. Enclosure offers a variety of mounting points for direct fixation of components into the base.

Features

  • UV-resistant
  • Suitable for outdoor use
  • Suitable for indoor use
Technical specifications
Width 130 mm
Colour light gray
Height 165 mm
Length 180 mm
Material PC
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes