MBI-PC 181806 O | Multi-Box

PC enclosure, (L x W x H) 182 x 180 x 63 mm, light gray (RAL 7035), IP66, MBI-PC 181806 O

Order No.: 66H3006
EAN: 4099891611026
MPN:
MBI-PC 181806 O
0901108860
Series: MBI
Multi-Box
MBI-PC 181806 O Multi-Box General Purpose Enclosures Image 1
MBI-PC 181806 O Multi-Box General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
23.5858 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
23.59 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5858 €
5 pcs.
21.2415 €
10 pcs.
19.1114 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, MBI-PC 181806 O, MULTI-BOX

This enclosure is characterised by a wide range of sizes and a systematic focus on requirements in industrial installations. Enclosure base is designed with plane side walls. Enclosure offers a variety of mounting points for direct fixation of components into the base.

Features

  • UV-resistant
  • Suitable for outdoor use
  • Suitable for indoor use
Technical specifications
Breite 180 mm
Farbe lichtgrau
Höhe 63 mm
Länge 182 mm
Material PC
RAL-Farbnummer 7035
Schutzart (IP) IP66
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes