MBI-PC 251811 M | Multi-Box
PC enclosure, (L x W x H) 254 x 180 x 111 mm, light gray (RAL 7035), IP66, MBI-PC 251811 M
Unit Price (€ / pc.)
39.5080 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
39.51 € *
Price list
Quantity
Price per unit*
1 pcs.
39.5080 €
5 pcs.
37.1399 €
15 pcs.
35.7119 €
50 pcs.
34.1292 €
150 pcs.
32.7131 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, MBI-PC 251811 M, MULTI-BOX
This enclosure is characterised by a wide range of sizes and a systematic focus on requirements in industrial installations. Enclosure base is designed with metric pre-formed knockouts on all four sides. This can be opened for cable entries. Enclosure offers a variety of mounting points for direct fixation of components into the base.
Features
- UV-resistant
- Suitable for outdoor use
- Suitable for indoor use
Technical specifications
Width | 180 mm | |
Colour | lichtgrau | |
Height | 111 mm | |
Length | 254 mm | |
Material | PC | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |