MBI-PC 251814 OK | Multi-Box
PC enclosure, (L x W x H) 254 x 180 x 137 mm, light gray (RAL 7035), IP66, MBI-PC 251814 OK
Unit Price (€ / pc.)
46.0292 € *
Available: 3 pcs.
Total Price:
46.03 € *
Price list
Quantity
Price per unit*
1 pcs.
46.0292 €
5 pcs.
41.4358 €
10 pcs.
37.2946 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, MBI-PC 251814 OK, MULTI-BOX
This enclosure is characterised by a wide range of sizes and a systematic focus on requirements in industrial installations. Enclosure base is designed with plane side walls. Enclosure offers a variety of mounting points for direct fixation of components into the base.
Features
- UV-resistant
- Suitable for outdoor use
- Suitable for indoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 254 mm | |
| Width | 180 mm | |
| Height | 137 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |