MBI-PC 362517 M | Multi-Box

PC enclosure, (L x W x H) 361 x 254 x 165 mm, light gray (RAL 7035), IP66, MBI-PC 362517 M

Order No.: 66H2939
EAN: 4099891610357
MPN:
MBI-PC 362517 M
0902106570
Series: MBI
Multi-Box
MBI-PC 362517 M Multi-Box General Purpose Enclosures Image 1
MBI-PC 362517 M Multi-Box General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
104.3273 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
104.33 € *
Price list
Quantity
Price per unit*
1 pcs.
104.3273 €
3 pcs.
101.1976 €
10 pcs.
97.7109 €
25 pcs.
95.1048 €
100 pcs.
90.9398 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, MBI-PC 362517 M, MULTI-BOX

This enclosure is characterised by a wide range of sizes and a systematic focus on requirements in industrial installations. Enclosure base is designed with metric pre-formed knockouts on all four sides. This can be opened for cable entries. Enclosure offers a variety of mounting points for direct fixation of components into the base.

Features

  • UV-resistant
  • Suitable for outdoor use
  • Suitable for indoor use
Technical specifications
Breite 254 mm
Farbe lichtgrau
Höhe 165 mm
Länge 361 mm
Material PC
RAL-Farbnummer 7035
Schutzart (IP) IP66
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes