MBI-PC 362517 MK | Multi-Box

PC enclosure, (L x W x H) 361 x 254 x 165 mm, light gray (RAL 7035), IP66, MBI-PC 362517 MK

Order No.: 66H2979
EAN: 4099891610753
MPN:
MBI-PC 362517 MK
0904106570
Series: MBI
MBI-PC 362517 MK Multi-Box General Purpose Enclosures Image 1
MBI-PC 362517 MK Multi-Box General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
104.3273 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
104.33 € *
Price list
Quantity
Price per unit*
1 pcs.
104.3273 €
3 pcs.
101.1976 €
10 pcs.
97.7109 €
25 pcs.
95.1048 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, MBI-PC 362517 MK, MULTI-BOX

This enclosure is characterised by a wide range of sizes and a systematic focus on requirements in industrial installations. Enclosure base is designed with metric pre-formed knockouts on all four sides. This can be opened for cable entries. Enclosure offers a variety of mounting points for direct fixation of components into the base.

Features

  • UV-resistant
  • Suitable for outdoor use
  • Suitable for indoor use
Technical specifications
Width 254 mm
Colour lichtgrau
Height 165 mm
Length 361 mm
Material PC
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes