MBPO 105040 LÜ/SO GR. | Multi-Box

PS enclosure, (L x W x H) 100 x 50 x 40 mm, light gray/dark gray (RAL 7035), IP40, MBPO 105040 LÜ/SO GR.

Order No.: 52H620
EAN: 4099889516272
MPN:
MBPO 105040 LÜ/SO GR.
9505011700
Series: MBPO
Multi-Box
MBPO 105040 LÜ/SO GR. Multi-Box General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
13.1971 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.20 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1971 €
10 pcs.
11.8762 €
50 pcs.
10.6862 €
100 pcs.
9.6271 €
*incl. VAT plus shipping costs
**Subject to prior sale

PS enclosure, MBPO 105040 LÜ/SO GR., Multi-Box

Electronic-enclosure MBPO in a shapely design is made of impact resistant polystyrene and is particularly suited to the installation of small controls and desk units. Excellent stability is achieved with the groove and spring sealing and the base parts that open to the side allowing fast and uncomplicated assembly of construction elements. The cover is invisibly screwed on from the underside in the standard version. Fixing from the top side of the cover is also possible as an alternative.

Technical specifications
Breite 50 mm
Farbe lichtgrau/dunkelgrau
Höhe 40 mm
Länge 100 mm
Material PS
RAL-Farbnummer 7035
Schutzart (IP) IP40
Logistics
Ursprungsland DE
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes