MBPO 126540 LÜ/SO GR. | Multi-Box

PS enclosure, (L x W x H) 120 x 65 x 40 mm, light gray/dark gray (RAL 7035), IP40, MBPO 126540 LÜ/SO GR.

Order No.: 52H622
EAN: 4099889516289
MPN:
MBPO 126540 LÜ/SO GR.
9505011900
Series: MBPO
MBPO 126540 LÜ/SO GR. Multi-Box General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
20.2300 € *
Available: 17 pcs.
Total Price:
20.23 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2300 €
10 pcs.
17.8024 €
50 pcs.
16.5886 €
150 pcs.
15.8508 €
500 pcs.
15.0535 €
*incl. VAT plus shipping costs
Subject to prior sale

PS enclosure, MBPO 126540 LÜ/SO GR., Multi-Box

Electronic-enclosure MBPO in a shapely design is made of impact resistant polystyrene and is particularly suited to the installation of small controls and desk units. Excellent stability is achieved with the groove and spring sealing and the base parts that open to the side allowing fast and uncomplicated assembly of construction elements. The cover is invisibly screwed on from the underside in the standard version. Fixing from the top side of the cover is also possible as an alternative.

Technical specifications
Filter Property Value
Material PS
Length 120 mm
Width 65 mm
Height 40 mm
Colour light gray/dark gray
RAL number 7035
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin DE
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes