MBPO 158055 LÜ/SO GR. | Multi-Box
PS enclosure, (L x W x H) 150 x 80 x 55 mm, light gray/dark gray (RAL 7035), IP40, MBPO 158055 LÜ/SO GR.
Unit Price (€ / pc.)
19.9801 € *
Available: 5 pcs.
Total Price:
19.98 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9801 €
10 pcs.
17.5882 €
50 pcs.
16.3863 €
150 pcs.
15.6604 €
500 pcs.
14.8631 €
*incl. VAT plus shipping costs
Subject to prior sale
PS enclosure, MBPO 158055 LÜ/SO GR., Multi-Box
Electronic-enclosure MBPO in a shapely design is made of impact resistant polystyrene and is particularly suited to the installation of small controls and desk units. Excellent stability is achieved with the groove and spring sealing and the base parts that open to the side allowing fast and uncomplicated assembly of construction elements. The cover is invisibly screwed on from the underside in the standard version. Fixing from the top side of the cover is also possible as an alternative.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PS | |
| Length | 150 mm | |
| Width | 80 mm | |
| Height | 55 mm | |
| Colour | light gray/dark gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |