MBPO 181140 | Multi-Box
PS enclosure, (L x W x H) 188 x 110 x 40 mm, light gray/dark gray (RAL 7035), IP40, MBPO 181140
PS enclosure, MBPO 181140, Multi-Box
Electronic-enclosure MBPO in a shapely design is made of impact resistant polystyrene and is particularly suited to the installation of small controls and desk units. Excellent stability is achieved with the groove and spring sealing and the base parts that open to the side allowing fast and uncomplicated assembly of construction elements. The cover is invisibly screwed on from the underside in the standard version. Fixing from the top side of the cover is also possible as an alternative.
Breite | 110 mm | |
Farbe | lichtgrau/dunkelgrau | |
Höhe | 40 mm | |
Länge | 188 mm | |
Material | PS | |
RAL-Farbnummer | 7035 | |
Schutzart (IP) | IP40 |
Ursprungsland | DE |
Zolltarifnummer | 85472000 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |