MBPO 655045 | Multi-Box
PS enclosure, (L x W x H) 65 x 50 x 45 mm, light gray/dark gray (RAL 7035), IP40, MBPO 655045
Unit Price (€ / pc.)
12.4236 € *
Available: 29 pcs.
Leadtime: 2 Weeks **
Total Price:
12.42 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4236 €
10 pcs.
10.9361 €
50 pcs.
10.1864 €
150 pcs.
9.7461 €
500 pcs.
9.2463 €
*incl. VAT plus shipping costs
**Subject to prior sale
PS enclosure, MBPO 655045, Multi-Box
Electronic-enclosure MBPO in a shapely design is made of impact resistant polystyrene and is particularly suited to the installation of small controls and desk units. Excellent stability is achieved with the groove and spring sealing and the base parts that open to the side allowing fast and uncomplicated assembly of construction elements. The cover is invisibly screwed on from the underside in the standard version. Fixing from the top side of the cover is also possible as an alternative.
Technical specifications
Width | 50 mm | |
Colour | lichtgrau/dunkelgrau | |
Height | 45 mm | |
Length | 65 mm | |
Material | PS | |
RAL number | 7035 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |