MBT 080805 SW | Multi-Box
ABS enclosure, (L x W x H) 80 x 80 x 55 mm, black (RAL 9005), IP65, MBT 080805 SW
Unit Price (€ / pc.)
18.2784 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
18.28 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2784 €
10 pcs.
16.0769 €
50 pcs.
14.9821 €
150 pcs.
14.3276 €
500 pcs.
13.6017 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, MBT 080805 SW, Multi-Box
MBT Enclosure offers excellent properties for the installation of electronic and electrical components as well as complete control systems for indoor applications. It can be mechanically processed in a number of ways providing almost no limits to customised surface design, including silk screen printing and membrane keyboards.
Technical specifications
Width | 80 mm | |
Colour | schwarz | |
Height | 55 mm | |
Length | 80 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |