MBT 121255 GR | Multi-Box
ABS enclosure, (L x W x H) 120 x 120 x 55 mm, light gray (RAL 7035), IP65, MBT 121255 GR
Unit Price (€ / pc.)
20.1110 € *
Available: 0 pcs.
Leadtime: On Request **
ABS enclosure, MBT 121255 GR, Multi-Box
MBT Enclosure offers excellent properties for the installation of electronic and electrical components as well as complete control systems for indoor applications. It can be mechanically processed in a number of ways providing almost no limits to customised surface design, including silk screen printing and membrane keyboards.
Technical specifications
Width | 120 mm | |
Colour | lichtgrau | |
Height | 55 mm | |
Length | 120 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |