3603000010 | Multi-Box

Cable gland flange, cable Ø 4.1 to 8.1 mm, PA, light gray, 3603000010

Order No.: 12H9905
EAN: 4099891196233
MPN:
3603000010
MBFL 23
Series: MBFL
3603000010 Multi-Box Grommets Image 1
3603000010 Multi-Box Grommets Image 2
3603000010 Multi-Box Grommets Image 3
3603000010 Multi-Box Grommets Image 4
Image may differ
Unit Price (€ / pc.)
28.4648 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.46 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4648 €
5 pcs.
25.6088 €
10 pcs.
23.0503 €
50 pcs.
20.7417 €
*incl. VAT plus shipping costs
**Subject to prior sale

Modular cable feedthrough systems, IP 65, type Multibox MBFL.

Suitable for the rapid feeding and sealing of cables, lines, hoses, pneumatic and hydraulic tubing. Simple installation of the flange plate; Panel thickness: 1.5 to 2,0 mm, Material: polyamide 6. Degree of protection: IP 65. Operating temperatures: –30 to +90 °C. Color: light-gray, RAL 7035.

Technical attributes (type, cable inlet): MBFL 23, 23 x 4.1 to 8.1 mm

Technical specifications
Version Kabeldurchführungsflansch
Colour lichtgrau
Length 148 mm
Material PA
max. Cable diameter 8.1 mm
max. operating temperature 90 °C
min. cable diameter 4.1 mm
min. operating temperature -30 °C
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes