ECAP100-33 | Mundorf

Bipolar electrolytic capacitor, 33 µF, 100 V (DC), ±5 %, axial, Ø 12 mm, ECAP100-33

Order No.: 10D2709
EAN: 4099879864451
MPN:
ECAP100-33
Series: ECAP
ECAP100-33 Mundorf Electrolytic Capacitors
Image may differ

Abgekündigt

Unit Price (€ / pc.)
4.3197 € *
Available: 23 pcs.
Leadtime: 17 Weeks **
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
10 pcs.
3.7961 €
100 pcs.
3.3320 €
250 pcs.
3.2011 €
1000 pcs.
2.9869 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bipolar electrolytic capacitor for high-end applications, type Mundorf ECAP.

Axial, aluminum oxide dielectric, films with surface roughened in a special etching process surface to increase the area; Capacitance tolerance: ±5.0 %. Operating temperatures: –40 to +85 °C. Useful life at +85 °C: 3000 h.

Rated voltage 35 VAC/100 VDC.

Technical attributes (type, capacitance, dimensions): ECAP100-33, 33 µF, 12 x 30 mm

Technical specifications
Ausführung Bipolarer
Bauform axial
Durchmesser 12 mm
Kapazität 33 µF
Länge 30 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 35 V
Nennspannung (DC) 100 V
Toleranz ±5 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes