MLGO40-6800 | Mundorf
Electrolytic capacitor, 6800 µF, 40 V (DC), ±20 %, radial, pitch 10 mm, Ø 25 mm, MLGO40-6800
Abgekündigt
Unit Price (€ / pc.)
23.7881 € *
Available: 37 pcs.
Leadtime: 17 Weeks **
Total Price:
23.79 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7881 €
5 pcs.
22.3601 €
15 pcs.
21.5033 €
50 pcs.
20.5513 €
150 pcs.
19.6945 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor for high-end applications, type Mundorf MLytic AG.
Especially for use in small amps and preamps, high thermal conductivity, ultra-thin layers; Dielectric: aluminum oxide. Capacitance tolerance: ±20%. Operating temperatures at 16 to 63 V: –40 to +125 °C, at 80 to 160 V: –25 to 105 °C. Useful life at +125/+105 °C: 1000/2000 h.
Rated voltage 40 VDC.
Technical attributes (type, capacitance, dimensions): MLGO40-6800, 6800 µF, 25 x 35 mm
Technical specifications
Anschluss | Glue-on | |
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 25 mm | |
ESR (Äquivalenter Serienwiderstand) | 35 mΩ | |
Kapazität | 6800 µF | |
Länge | 35 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 40 V | |
Rastermaß | 10 mm | |
Rippelstrom | 2.7 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |