20012 | Murr Elektronik
RC combinations, 400 VAC, 100 W, 20012
Unit Price (€ / pc.)
29.4168 € *
Available: 18 pcs.
Total Price:
29.42 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4168 €
10 pcs.
25.8944 €
50 pcs.
24.1213 €
150 pcs.
23.0622 €
500 pcs.
21.8841 €
*incl. VAT plus shipping costs
Subject to prior sale
RC combinations, type Murr RC-A/AD.
Flexible connections. Suitable for bonding or suspending (e.g using cable ties). Consist of an AC-compatible metalized plastic film capacitor plus resistor mounted on a PCB that is molded in a flame-retardant plastic housing.
Rated voltage 400 VAC.
Technical attributes (capacitance/resistance, dimensions (WxHxL)): 0.47 µF/22R, 18 x 30 x 35 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RC combinations | |
| Rated Voltage | 400 VAC | |
| Power | 100 W | |
| Capacity X|Y | 470 nF | |
| ohmic resistance | 22 Ω | |
| With fuse | No | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |