87601006 | murrplastik
EMC shielding clip, max. bundle Ø 8 mm, spring steel, galvanized, silver, 87601006
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.8088 €
25 pcs.
1.7017 €
50 pcs.
1.5946 €
100 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMC shielding clip, 87601006, murrplastik
The 87601006 EMC shielding clip is designed to meet the demands for low bleeder resistance at high frequencies.
47P0030Features
- The spring action provides uninterrupted contact pressure with the shield
- High conductivity
- Excellent discharge of high-frequency noise current
Technical specifications
Colour | silber | |
Material | Federstahl, verzinkt | |
max. Bundle diameter | 8 mm | |
Product type | Schirm-Clip | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73201090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |