87601026 | murrplastik

EMC shielding clip, direct mounting with M4 screw, max. bundle Ø 8 mm, silver, 87601026

Order No.: 47P0047
EAN: 4045005425263
MPN:
87601026
DSCZ-EMV M4 6-8
87601026 murrplastik Cable Holders
Image may differ
Unit Price (€ / pc.)
6.2713 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
10 pcs.
5.9143 €
50 pcs.
5.5692 €
100 pcs.
5.2241 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC shielding clip, 87601026, murrplastik

The 87601026 EMC shielding clip is designed to meet the demands for low bleeder resistance at high frequencies.

47P0050

Features

  • The spring action provides uninterrupted contact pressure with the shield
  • Simple direct mounting with M4 screw
  • Excellent discharge of high-frequency noise current
Technical specifications
Version Direktmontage mit M4 Schraube
Colour silber
max. Bundle diameter 8 mm
Product type Schirm-Clip
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 73201090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes