87601027 | murrplastik
EMC shielding clip, direct mounting with M4 screw, max. bundle Ø 11 mm, silver, 87601027
Unit Price (€ / pc.)
6.3903 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.39 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3903 €
10 pcs.
6.0333 €
50 pcs.
5.6763 €
100 pcs.
5.3193 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMC shielding clip, 87601027, murrplastik
The 87601027 EMC shielding clip is designed to meet the demands for low bleeder resistance at high frequencies.
47P0050Features
- The spring action provides uninterrupted contact pressure with the shield
- Simple direct mounting with M4 screw
- Excellent discharge of high-frequency noise current
Technical specifications
Version | Direktmontage mit M4 Schraube | |
Colour | silber | |
max. Bundle diameter | 11 mm | |
Product type | Schirm-Clip | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73201090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |