87705012 | murrplastik
Velcro strap holder, PA, black, (L x W) 171 x 34 mm, 87705012
Unit Price (€ / pc.)
5.4383 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.44 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4383 €
10 pcs.
5.1408 €
50 pcs.
4.8314 €
100 pcs.
4.5339 €
*incl. VAT plus shipping costs
**Subject to prior sale
Velcro strap holder, 87705012, murrplastik
The 87705012 velcro strap holder may be used wherever cables, hoses, cords, wires or conduits must be relieved or routed in a way that is secure, easy and cost-effective.
47P0000Features
- Very simple handling
- Variable installation positions
- No-tools fastening hook-and-loop system can be opened and closed infinitely
- Halogen free
- LABS free
- UV-resistant acc. To ISO 4892-2
- RoHS ( EC Directive 2011/65/EU)
Technical specifications
Width | 34 mm | |
Colour | schwarz | |
Length | 171 mm | |
Material | PA | |
Product type | Klettbandhalter | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |