87705070 | murrplastik

Velcro strap base, PA, black, (L x W) 36 x 26 mm, 87705070

Order No.: 47P0146
EAN: 4045005063861
MPN:
87705070
KS-FIX 10-60
Series: KS-fix
87705070 murrplastik Cable Holders Image 1
87705070 murrplastik Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
6.0214 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.02 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0214 €
10 pcs.
5.6882 €
50 pcs.
5.3550 €
100 pcs.
5.0218 €
500 pcs.
4.6886 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hook-and-loop base, 87705070, murrplastik

The hook-and-loop base serves as installation aid for carefully fixing wires, cables and hoses. The base can be equipped at various lengths without tools by just using our hook-and-loop tapes. The hook-and-loop base is designed for direct mounting, using countersunk screws.

47P0145

Features

  • Gentle wire fixing without constrictions
  • Reusable
  • Cable bundles can easily be expanded
  • Easy handling
  • Reduced risk of injury compared to trimmed cable ties
Technical specifications
Width 26 mm
Colour schwarz
Length 36 mm
Material PA
Product type Klettbandsockel
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes