87705080 | murrplastik
Velcro strap base, PA, black, (L x W) 62 x 38 mm, 87705080
Unit Price (€ / pc.)
14.9345 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.93 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9345 €
10 pcs.
14.1134 €
50 pcs.
13.2804 €
100 pcs.
12.4474 €
500 pcs.
11.6144 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hook-and-loop base, 87705080, murrplastik
The hook-and-loop base serves as installation aid for carefully fixing wires, cables and hoses. The base can be equipped at various lengths without tools by just using our hook-and-loop tapes. The hook-and-loop base is designed for direct mounting, using countersunk screws.
47P0145Features
- Gentle wire fixing without constrictions
- Reusable
- Cable bundles can easily be expanded
- Easy handling
- Reduced risk of injury compared to trimmed cable ties
Technical specifications
Width | 38 mm | |
Colour | schwarz | |
Length | 62 mm | |
Material | PA | |
Product type | Klettbandsockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |