87841073 | murrplastik

Uninsulated flat ribbon cable lug, 16 mm², M6, metal, 87841073

Order No.: 47P0151
EAN: 4045005480606
MPN:
87841073
FBK M6-16
Series: FBK
87841073 murrplastik Cable Lugs
Image may differ
Unit Price (€ / pc.)
11.0432 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.04 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0432 €
10 pcs.
10.3530 €
50 pcs.
9.6628 €
100 pcs.
8.9726 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat ribbon cable lug, 87841073, murrplastik

The flat ribbon cable lug features excellent discharge of high-frequency noise current and very small transient resistance. The flat ribbon lug allows the length of the flat ribbon to be selected individually.

47P0150
Technical specifications
Version Flachband-Kabelschuh
Colour metall
Thread size M6
Isolated No
Cable cross-section 16 mm²
shrinkable tubing No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes