83401064 | murrplastik

Hose screw fitting, M20, PA, IP54/IP66/IP66K/IP67/IP67M/IP68 (6bar)/IP69K, black, (L) 47.5 mm, 83401064

Order No.: 47P0466
EAN: 4045005432162
MPN:
83401064
P-VG/L M20/11-K M-PRO SCHWARZ
Series: P-VG-K
83401064 murrplastik Hose Fittings Image 1
83401064 murrplastik Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
2.9155 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
2.9155 €

Conduit fitting, 83401064, murrplastik

The highly dense and cable-protecting M-PRO P-VG-K conduit fitting with plastic external thread is used for the fast and secure connection of corrugated conduits. It has excellent chemical resistance and is also suitable for outdoor use due to its UV and weathering resistance.

Features

  • Tool-free assembly / disassembly of corrugated conduits
  • High packing density
  • High tear-out strength
  • Vibration, impact and shock resistant
Technical specifications
Colour schwarz
Thread size M20
Length 47.5 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -50 °C
Degree of protection (IP) IP54/IP66/IP66K/IP67/IP67M/IP68 (6bar)/IP69K
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes