83493254 | murrplastik

Hose screw fitting, M20, PA, IP68 (6bar), black, 83493254

Order No.: 47P0510
EAN: 4045005103475
MPN:
83493254
DVW 45 M20/P11-M SCHWARZ
Series: DVW 45°
83493254 murrplastik Hose Fittings
Image may differ
Unit Price (€ / pc.)
22.3482 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,117.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
22.3482 €

Conduit fitting, 83493254, murrplastik

The DVW 45° EMV conduit fitting is rotatable through 360° and made of specially modified polyamide 6, thermoplastic elastomer, and nickel-plated brass. The material is halogen-, phosphor-, and cadmium-free.

Features

  • Quick assembly, insert conduit, screw upper part tight, done
  • No parts can get lost, delivered completely assembled
  • Resistant to vibration due to lockable cap nut
  • Clamping along entire circumference, ensuring maximum tensile strength
Technical specifications
Colour schwarz
Thread size M20
Material PA
max. operating temperature 110 °C
min. operating temperature -40 °C
Degree of protection (IP) IP68 (6bar)
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes