83501012 | murrplastik
Hose screw fitting, PG9, PA, IP65, gray, (L) 34 mm, 83501012
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Leadtime: 1 Week **
Conduit fitting, 83501012, murrplastik
The EH conduit fitting is made of specially modified polyamide and polyoxymethylene. The material is halogen-, phosphor-, and cadmium-free.
Features
- No parts can get lost, delivered completely assembled
- Tightness of IP 65 for static and dynamic application
- Integrated clamping ring ensures high tear-out strength
Technical specifications
Colour | grau | |
Thread size | PG9 | |
Length | 34 mm | |
Material | PA | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |