83501022 | murrplastik
Hose screw fitting, PG29, PA, IP65, gray, (L) 44 mm, 83501022
Unit Price (€ / pc.)
3.0345 € *
Available: 0 pcs.
Leadtime: 1 Week **
Conduit fitting, 83501022, murrplastik
The EH conduit fitting is made of specially modified polyamide and polyoxymethylene. The material is halogen-, phosphor-, and cadmium-free.
Features
- No parts can get lost, delivered completely assembled
- Tightness of IP 65 for static and dynamic application
- Integrated clamping ring ensures high tear-out strength
Technical specifications
Colour | grau | |
Thread size | PG29 | |
Length | 44 mm | |
Material | PA | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |