83501064 | murrplastik

Hose screw fitting, PG36, PA, IP65, black, (L) 59 mm, 83501064

Order No.: 47P0539
EAN: 4045005059253
MPN:
83501064
EH PG 36 SCHWARZ
Series: EH
83501064 murrplastik Hose Fittings Image 1
83501064 murrplastik Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
5.2360 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
130.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
5.2360 €

Conduit fitting, 83501064, murrplastik

The EH conduit fitting is made of specially modified polyamide and polyoxymethylene. The material is halogen-, phosphor-, and cadmium-free.

Features

  • No parts can get lost, delivered completely assembled
  • Tightness of IP 65 for static and dynamic application
  • Integrated clamping ring ensures high tear-out strength
Technical specifications
Colour schwarz
Thread size PG36
Length 59 mm
Material PA
max. operating temperature 110 °C
min. operating temperature -40 °C
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes