83501070 | murrplastik

Hose screw fitting, PG9, PA, IP65, black, (L) 34 mm, 83501070

Order No.: 47P0542
EAN: 4045005159670
MPN:
83501070
EH PG 09/11 SCHWARZ
Series: EH
83501070 murrplastik Hose Fittings Image 1
83501070 murrplastik Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
69.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.3923 €

Conduit fitting, 83501070, murrplastik

The EH conduit fitting is made of specially modified polyamide and polyoxymethylene. The material is halogen-, phosphor-, and cadmium-free.

Features

  • No parts can get lost, delivered completely assembled
  • Tightness of IP 65 for static and dynamic application
  • Integrated clamping ring ensures high tear-out strength
Technical specifications
Colour schwarz
Thread size PG9
Length 34 mm
Material PA
max. operating temperature 110 °C
min. operating temperature -40 °C
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes