83511064 | murrplastik

Straight hose screw fitting, M50, PA, IP68 (6bar), black, (L) 77 mm, 83511064

Order No.: 47P0582
EAN: 4045005022769
MPN:
83511064
VG M50-K SCHWARZ
Series: VG
83511064 murrplastik Hose Fittings Image 1
83511064 murrplastik Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
10.7457 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
107.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
10.7457 €

Conduit fitting, 83511064, murrplastik

The VG conduit fitting is made of specially modified polyamide 6 and thermoplastic elastomer. The material is halogen-, phosphor-, and cadmium-free.

Features

  • Quick assembly, insert conduit, screw upper part tight, done
  • No parts can get lost, delivered completely assembled
  • Resistant to vibration due to lockable cap nut
  • Clamping along entire circumference, ensuring maximum tensile strength
  • High level of tightness at IP 68/69K to 6 bar and without any add-on components to EN 60529
Technical specifications
Filter Property Value
max. operating temperature 110 °C
Material PA
Length 77 mm
Degree of protection (IP) IP68 (6bar)
min. operating temperature -40 °C
Thread size M50
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes