83511414 | murrplastik
Straight hose screw fitting, PG11, PA, IP68 (6bar), gray, (L) 39 mm, 83511414
Unit Price (€ / pc.)
2.6656 € *
Standard delivery time from the manufacturer is: 1 Week
Conduit fitting, 83511414, murrplastik
The VG conduit fitting is made of specially modified polyamide 6 and thermoplastic elastomer. The material is halogen-, phosphor-, and cadmium-free.
Features
- Quick assembly, insert conduit, screw upper part tight, done
- No parts can get lost, delivered completely assembled
- Resistant to vibration due to lockable cap nut
- Clamping along entire circumference, ensuring maximum tensile strength
- High level of tightness at IP 68/69K to 6 bar and without any add-on components to EN 60529
Technical specifications
Filter | Property | Value |
---|---|---|
max. operating temperature | 110 °C | |
Material | PA | |
Length | 39 mm | |
Degree of protection (IP) | IP68 (6bar) | |
min. operating temperature | -40 °C | |
Thread size | PG11 | |
Colour | gray |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |