83511422 | murrplastik

Straight hose screw fitting, PG36, PA, IP68 (6bar), gray, (L) 70 mm, 83511422

Order No.: 47P0586
EAN: 4045005042620
MPN:
83511422
VG PG 36-K GRAU
Series: VG
83511422 murrplastik Hose Fittings Image 1
83511422 murrplastik Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
9.1511 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
228.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
9.1511 €

Conduit fitting, 83511422, murrplastik

The VG conduit fitting is made of specially modified polyamide 6 and thermoplastic elastomer. The material is halogen-, phosphor-, and cadmium-free.

Features

  • Quick assembly, insert conduit, screw upper part tight, done
  • No parts can get lost, delivered completely assembled
  • Resistant to vibration due to lockable cap nut
  • Clamping along entire circumference, ensuring maximum tensile strength
  • High level of tightness at IP 68/69K to 6 bar and without any add-on components to EN 60529
Technical specifications
Filter Property Value
max. operating temperature 110 °C
Material PA
Length 70 mm
Degree of protection (IP) IP68 (6bar)
min. operating temperature -40 °C
Thread size PG36
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes