83511854 | murrplastik

Order No.: 47P0596
EAN: 4045005076977
MPN:
83511854
VG N3/4"-K SCHWARZ
Series: VG
83511854 murrplastik Hose Fittings Image 1
83511854 murrplastik Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
5.1408 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
257.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.1408 €

Conduit fitting, 83511854, murrplastik

The VG conduit fitting is made of specially modified polyamide 6 and thermoplastic elastomer. The material is halogen-, phosphor-, and cadmium-free.

Features

  • Quick assembly, insert conduit, screw upper part tight, done
  • No parts can get lost, delivered completely assembled
  • Resistant to vibration due to lockable cap nut
  • Clamping along entire circumference, ensuring maximum tensile strength
  • High level of tightness at IP 68/69K to 6 bar and without any add-on components to EN 60529
Technical specifications
Colour schwarz
Thread size NPT 3/4"
Length 50 mm
Material PA
max. operating temperature 110 °C
min. operating temperature -40 °C
Degree of protection (IP) IP68 (6bar)
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes