83513460 | murrplastik

Order No.: 47P0642
EAN: 4045005077882
MPN:
83513460
VW45 P29-K SCHWARZ
Series: VW 45°
83513460 murrplastik Hose Fittings
Image may differ
Unit Price (€ / pc.)
11.9833 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
299.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
11.9833 €

Conduit fitting, 83513460, murrplastik

The VW 45° conduit fitting is made of specially modified polyamide 6 and thermoplastic elastomer. The material is halogen-, phosphor-, and cadmium-free.

Features

  • Quick assembly, insert conduit, screw upper part tight, done
  • No parts can get lost, delivered completely assembled
  • Resistant to vibration due to lockable cap nut
  • Clamping along entire circumference, ensuring maximum tensile strength
  • High level of tightness at IP 68/69K without any add-on components to EN 60529
Technical specifications
Colour schwarz
Thread size PG29
Length 91 mm
Material PA
max. operating temperature 110 °C
min. operating temperature -40 °C
Degree of protection (IP) IP68 (6bar)
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes