83101032 | murrplastik

Protective hose, inside Ø 48.2 mm, outside Ø 53.9 mm, BR 115 mm, PE, gray, 83101032

Order No.: 47P0167
EAN: 4045005188168
MPN:
83101032
EW M50/P48 GRAU
Series: EW
83101032 murrplastik Protective Tubes Image 1
83101032 murrplastik Protective Tubes Image 2
83101032 murrplastik Protective Tubes Image 3
Image may differ
Unit Price (€ / mtr.)
5.0694 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
126.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
5.0694 €

Cable protection conduit, 83101032, murrplastik

The EW cable protection conduit is made of specially modified polyethylene. The material is halogen, phosphor and cadmium-free. The EW cable protection conduit is characterised by excellent flexibility and good flexural fatigue strength.

47P0160

Applications

  • Light mechanical loads
  • Plant engineering
  • Mechanical engineering
  • Control cabinet construction
Technical specifications
Outer diameter 53.9 mm
Bending radius 115 mm
Colour grau
Inner diameter 48.2 mm
Material PE
max. operating temperature 70 °C
min. operating temperature -20 °C
Nominal width 48 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Rolle mit 25 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes