83101416 | murrplastik
Protective hose, inside Ø 22.4 mm, outside Ø 28.3 mm, BR 65 mm, PE, gray, 83101416
Unit Price (€ / mtr.)
2.8798 € *
Available: 0 mtr.
Leadtime: 1 Week **
Cable protection conduit, 83101416, murrplastik
The EWF cable protection conduit is made of specially modified polyethylene. The material is halogen, phosphor and cadmium-free. The self-extinguishing EWF cable protection conduit is characterised by excellent flexibility and good flexural fatigue strength.
47P0185Applications
- Plant engineering
- Mechanical engineering
- Control cabinet construction
Technical specifications
Outer diameter | 28.3 mm | |
Bending radius | 65 mm | |
Colour | grau | |
Inner diameter | 22.4 mm | |
Material | PE | |
max. operating temperature | 90 °C | |
min. operating temperature | -20 °C | |
Nominal width | 23 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 50 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |