83101610 | murrplastik
Protective hose, inside Ø 15.9 mm, outside Ø 20.7 mm, BR 55 mm, PE, gray, 83101610
Unit Price (€ / mtr.)
1.3209 € *
Available: 0 mtr.
Leadtime: 1 Week **
Cable protection conduit, 83101610, murrplastik
The EWS cable protection conduit is made of specially modified polyethylene. The material is halogen, phosphor and cadmium-free. It is characterised by excellent flexibility and good resetting characteristics.
47P0190Applications
- Light mechanical loads
- Control cabinet construction
Technical specifications
Outer diameter | 20.7 mm | |
Bending radius | 55 mm | |
Colour | grau | |
Inner diameter | 15.9 mm | |
Material | PE | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Nominal width | 17 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 50 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |