83101614 | murrplastik

Protective hose, inside Ø 27.8 mm, outside Ø 34.3 mm, BR 80 mm, PE, gray, 83101614

Order No.: 47P0190
EAN: 4045005186416
MPN:
83101614
EWS M32/P29 GRAU
Series: EWS
83101614 murrplastik Protective Tubes Image 1
83101614 murrplastik Protective Tubes Image 2
83101614 murrplastik Protective Tubes Image 3
Image may differ
Unit Price (€ / mtr.)
2.8084 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
70.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
2.8084 €

Cable protection conduit, 83101614, murrplastik

The EWS cable protection conduit is made of specially modified polyethylene. The material is halogen, phosphor and cadmium-free. It is characterised by excellent flexibility and good resetting characteristics.

47P0190

Applications

  • Light mechanical loads
  • Control cabinet construction
Technical specifications
Outer diameter 34.3 mm
Bending radius 80 mm
Colour grau
Inner diameter 27.8 mm
Material PE
max. operating temperature 70 °C
min. operating temperature -20 °C
Nominal width 29 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Rolle mit 25 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes