83101816 | murrplastik
Protective hose, inside Ø 22.6 mm, outside Ø 28 mm, BR 65 mm, PE, light gray, 83101816
Unit Price (€ / mtr.)
2.7965 € *
Available: 0 mtr.
Leadtime: 1 Week **
Cable protection conduit, 83101816, murrplastik
The EWS/F cable protection conduit is made of specially modified polyethylene. The material is halogen, phosphor and cadmium-free. The self-extinguishing EWS/F cable protection conduit is characterised by excellent flexibility, flexural fatigue strength and by its special colouration of RAL 7035 light grey.
47P0195Applications
- Plant engineering
- Control cabinet construction
Technical specifications
Outer diameter | 28 mm | |
Bending radius | 65 mm | |
Colour | lichtgrau | |
Inner diameter | 22.6 mm | |
Material | PE | |
max. operating temperature | 90 °C | |
min. operating temperature | -20 °C | |
Nominal width | 23 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 25 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |