83121022 | murrplastik
Protective hose, inside Ø 46.9 mm, outside Ø 53.9 mm, BR 237 mm, thermoplastic elastomer, gray, 83121022
Unit Price (€ / mtr.)
16.66 € *
Available: 0 mtr.
Leadtime: 1 Week **
Cable protection conduit, 83121022, murrplastik
The EW-HY cable protection conduit is made of specially modified thermoplastic elastomer. The material is halogen, phosphor and cadmium-free and is also heat and hydrolysis stabilized. The EW-HY cable protection conduit is characterized by outstanding flexibility, flexural fatigue strength and good crush resistance.
47P0220Applications
- Robotics
- Handling systems
Technical specifications
Outer diameter | 53.9 mm | |
Bending radius | 237 mm | |
Colour | grau | |
Inner diameter | 46.9 mm | |
Material | Thermoplastisches Elastomer | |
max. operating temperature | 160 °C | |
min. operating temperature | -45 °C | |
Nominal width | 48 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 25 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |