83121066 | murrplastik
Protective hose, inside Ø 66.2 mm, outside Ø 79.5 mm, BR 330 mm, thermoplastic elastomer, black, 83121066
Unit Price (€ / mtr.)
34.9027 € *
Available: 0 mtr.
Leadtime: 1 Week **
Cable protection conduit, 83121066, murrplastik
The EW-HY cable protection conduit is made of specially modified thermoplastic elastomer. The material is halogen, phosphor and cadmium-free and is also heat and hydrolysis stabilized. The EW-HY cable protection conduit is characterized by outstanding flexibility, flexural fatigue strength and good crush resistance.
47P0220Applications
- Robotics
- Handling systems
Technical specifications
Outer diameter | 79.5 mm | |
Bending radius | 330 mm | |
Colour | schwarz | |
Inner diameter | 66.2 mm | |
Material | Thermoplastisches Elastomer | |
max. operating temperature | 160 °C | |
min. operating temperature | -45 °C | |
Nominal width | 70 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 25 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |