83122262 | murrplastik
Protective hose, inside Ø 29.7 mm, outside Ø 42.1 mm, BR 146 mm, thermoplastic elastomer, black, 83122262
Unit Price (€ / mtr.)
13.7207 € *
Available: 0 mtr.
Leadtime: 1 Week **
Cable protection conduit, 83122262, murrplastik
The EWX-HY-LS cable protection conduit is made of specially modified thermoplastic elastomer. The material is halogen, phosphor and cadmium-free. With its excellent flexural fatigue strength, this product is ideal for robotics engineering and in the area of handling systems. For installation of pre-assembled cables, retrofitting or repair of cables. For dynamic applications involving light to medium mechanical loads.
47P0235Features
- Very good flexibility
- Excellent flexural fatigue strength
- Less wear
- Good crush resistance
- Subsequent installation possible
Technical specifications
Outer diameter | 42.1 mm | |
Bending radius | 146 mm | |
Colour | schwarz | |
Inner diameter | 29.7 mm | |
Material | Thermoplastisches Elastomer | |
max. operating temperature | 160 °C | |
min. operating temperature | -45 °C | |
Nominal width | 36 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 25 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |