83141010 | murrplastik

Protective hose, inside Ø 9.8 mm, outside Ø 14 mm, BR 37 mm, steel, galvanized/PA, gray, 83141010

Order No.: 47P0239
EAN: 4045005195524
MPN:
83141010
EW-PAP M12/P09 GRAU
Series: EW-PAP
83141010 murrplastik Protective Tubes Image 1
83141010 murrplastik Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
7.4375 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
371.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
7.4375 €

Cable protection conduit, 83141010, murrplastik

The EW-PAP cable protection conduit is made of specially modified polyamide 6 and coated with a galvanised steel wire. The materials are halogen, phosphor and cadmium-free. The EW-PAP cable protection conduit is characterised by excellent crush resistance and very good thermal and mechanical protection.

The conduit is used in mechanical and plant engineering, for example in the area of automated welding systems or in areas exposed to hot chippings at machining centres. This cable protection conduit is also used for EMC applications.

Technical specifications
Filter Property Value
Inner diameter 9.8 mm
Outer diameter 14 mm
Bending radius 37 mm
Material steel, galvanized/PA
Colour gray
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Country of origin DE
Original Packaging Reel with 50 meters
Customs tariff number 39173900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes