83141012 | murrplastik
Protective hose, inside Ø 12.3 mm, outside Ø 16.8 mm, BR 58 mm, steel, galvanized/PA, gray, 83141012
Unit Price (€ / mtr.)
7.9968 € *
Available: 0 mtr.
Leadtime: 1 Week **
Cable protection conduit, 83141012, murrplastik
The EW-PAP cable protection conduit is made of specially modified polyamide 6 and coated with a galvanised steel wire. The materials are halogen, phosphor and cadmium-free. The EW-PAP cable protection conduit is characterised by excellent crush resistance and very good thermal and mechanical protection.
The conduit is used in mechanical and plant engineering, for example in the area of automated welding systems or in areas exposed to hot chippings at machining centres. This cable protection conduit is also used for EMC applications.
Technical specifications
Outer diameter | 16.8 mm | |
Bending radius | 58 mm | |
Colour | grau | |
Inner diameter | 12.3 mm | |
Material | Stahl, verzinkt/PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173900 |
Original Packaging | Rolle mit 50 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |