83161054 | murrplastik
Protective hose, inside Ø 9.7 mm, outside Ø 12.9 mm, BR 26 mm, PA, black, 83161054
Unit Price (€ / mtr.)
1.5232 € *
Available: 0 mtr.
Leadtime: 1 Week **
Cable protective conduit, 83161054, murrplastik
The EW-PA cable protection conduit is made of specially modified polyamide 6. The material is halogen, phosphor, and cadmium-free. The conduit is for universal use in both mechanical and plant engineering and vehicle engineering.
Features
- High crush resistance
- Good flexibility
- Medium to high loads in static applications
Technical specifications
Outer diameter | 12.9 mm | |
Bending radius | 26 mm | |
Colour | schwarz | |
Inner diameter | 9.7 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Nominal width | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |