83161064 | murrplastik

Protective hose, inside Ø 21.8 mm, outside Ø 28.3 mm, BR 64 mm, PA, black, 83161064

Order No.: 47P0262
EAN: 4045005304773
MPN:
83161064
EW-PA M25/P21 SCHWARZ
Series: EW-PA
83161064 murrplastik Protective Tubes Image 1
83161064 murrplastik Protective Tubes Image 2
83161064 murrplastik Protective Tubes Image 3
Image may differ
Unit Price (€ / mtr.)
5.0218 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
251.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
5.0218 €

Cable protective conduit, 83161064, murrplastik

The EW-PA cable protection conduit is made of specially modified polyamide 6. The material is halogen, phosphor, and cadmium-free. The conduit is for universal use in both mechanical and plant engineering and vehicle engineering.

Features

  • High crush resistance
  • Good flexibility
  • Medium to high loads in static applications
Technical specifications
Outer diameter 28.3 mm
Bending radius 64 mm
Colour schwarz
Inner diameter 21.8 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Nominal width 23 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes