83161086 | murrplastik

Protective hose, inside Ø 89.7 mm, outside Ø 106.3 mm, BR 200 mm, PA, black, 83161086

Order No.: 47P0268
EAN: 4045005063076
MPN:
83161086
EW-PA 95 JUMBO SCHWARZ
Series: EW-PA
83161086 murrplastik Protective Tubes Image 1
83161086 murrplastik Protective Tubes Image 2
83161086 murrplastik Protective Tubes Image 3
Image may differ
Unit Price (€ / mtr.)
31.3565 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
313.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 mtr.
31.3565 €

Cable protective conduit, 83161086, murrplastik

The EW-PA cable protection conduit is made of specially modified polyamide 6. The material is halogen, phosphor, and cadmium-free. The conduit is for universal use in both mechanical and plant engineering and vehicle engineering.

Features

  • High crush resistance
  • Good flexibility
  • Medium to high loads in static applications
Technical specifications
Outer diameter 106.3 mm
Bending radius 200 mm
Colour schwarz
Inner diameter 89.7 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Nominal width 95 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes