83161214 | murrplastik
Protective hose, inside Ø 9.9 mm, outside Ø 13 mm, BR 36 mm, PA, gray, 83161214
Unit Price (€ / mtr.)
2.2967 € *
Available: 0 mtr.
Leadtime: 1 Week **
Cable protective conduit, 83161214, murrplastik
The EW-PA-UL cable protection conduit is made of specially modified polyamide 6. The material is halogen, phosphor, and cadmium-free. The EW-PA-UL cable protection conduit features very high crush resistance, self-extinguishes extremely well, and produces very low levels of smoke gas.
Applications
- Plant engineering
- Mechanical engineering
- Mining
- Vehicle engineering
Technical specifications
Outer diameter | 13 mm | |
Bending radius | 36 mm | |
Colour | grau | |
Inner diameter | 9.9 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Nominal width | 20 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |